Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLP2520S1R5MT0S1 Multilayer Inductor, 1.5 µH, 0.09 ohm, 1.2 A, 1008 [2520 Metric], MLP Series](https://www.element14.cn/productimages/standard/en_GB/2345203-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLP2520S1R5MT0S1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2407434RL
Cut Tape2407434
Product RangeMLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1500+ | CNY1.540 (CNY1.7402) |
| 3000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2520S1R5MT0S1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2407434RL
Cut Tape2407434
Product RangeMLP Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.09ohm
Self Resonant Frequency-
DC Current Rating1.2A
Inductor Case / Package1008 [2520 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.09ohm
DC Current Rating
1.2A
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
