Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLP2016HR47MT Multilayer Inductor, 470 nH, 0.06875 ohm, 1.7 A, 0806 [2016 Metric], MLP Series](https://www.element14.cn/productimages/standard/en_GB/2520676-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLP2016HR47MTCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2520676RL
Cut Tape2520676
Product RangeMLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.790 | CNY8.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.790 (CNY2.0227) |
| 50+ | CNY1.460 (CNY1.6498) |
| 250+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.200 (CNY1.356) |
| 1500+ | CNY1.130 (CNY1.2769) |
| 3000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2016HR47MTCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2520676RL
Cut Tape2520676
Product RangeMLP Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.06875ohm
Self Resonant Frequency-
DC Current Rating1.7A
Inductor Case / Package0806 [2016 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.06875ohm
DC Current Rating
1.7A
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (2)
Alternatives for MLP2016HR47MT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
