Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLP2016H3R3MT0S1
Order Code2544493
Product RangeMLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.290 (CNY1.4577) |
| 15000+ | CNY1.130 (CNY1.2769) |
| 30000+ | CNY0.935 (CNY1.0566) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY3,870.00 (CNY4,373.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2016H3R3MT0S1
Order Code2544493
Product RangeMLP Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.15ohm
Self Resonant Frequency-
DC Current Rating1.2A
Inductor Case / Package0806 [2016 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.15ohm
DC Current Rating
1.2A
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
