Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLP2012S1R0MT000 Multilayer Inductor, 1 µH, 0.16 ohm, 1 A, 0805 [2012 Metric], MLP Series](https://www.element14.cn/productimages/standard/en_GB/2345203-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLP2012S1R0MT000Copy
Order Code
Re-Reel2345128RL
Cut Tape2345128
Product RangeMLP Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2012S1R0MT000Copy
Order Code
Re-Reel2345128RL
Cut Tape2345128
Product RangeMLP Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.16ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case / Package0805 [2012 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MLP series multilayer Ferrite Inductor for power circuits. The low-loss magnetic material is used so that a low-loss inductor for the power supply circuit can be achieved.
- Low DC resistance
- Halogen-free
Warnings
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid and alkali).
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.16ohm
DC Current Rating
1A
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
