Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLP1608H2R2BT0S1 Multilayer Inductor, Shielded, 2.2 µH, 0.39 ohm, 750 mA, 0603 [1608 Metric], MLP Series](https://www.element14.cn/productimages/standard/en_GB/2345203-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLP1608H2R2BT0S1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386714RL
Cut Tape3386714
Product RangeMLP Series
Your Part Number
570 In Stock
Need more?
570 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.620 | CNY16.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 2000+ | CNY1.030 (CNY1.1639) |
| 4000+ | CNY0.938 (CNY1.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP1608H2R2BT0S1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386714RL
Cut Tape3386714
Product RangeMLP Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.39ohm
Self Resonant Frequency-
DC Current Rating750mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.95mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.39ohm
DC Current Rating
750mA
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.95mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
