Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLJ1608WR22JT000 Multilayer Inductor, Shielded, 220 nH, 0.26 ohm, 290 MHz, 600 mA, 0603 [1608 Metric], MLJ Series](https://www.element14.cn/productimages/standard/en_GB/3720740-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLJ1608WR22JT000Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3386690RL
Cut Tape3386690
Product RangeMLJ Series
Your Part Number
5,218 In Stock
Need more?
5,218 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.260 | CNY12.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.831 (CNY0.939) |
| 2000+ | CNY0.800 (CNY0.904) |
| 4000+ | CNY0.769 (CNY0.869) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1608WR22JT000Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3386690RL
Cut Tape3386690
Product RangeMLJ Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.26ohm
Self Resonant Frequency290MHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
290MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.26ohm
DC Current Rating
600mA
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
