Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLJ1608WR18JT000 Multilayer Inductor, 0.18 µH, 0.2 ohm, 320 MHz, 650 mA, 0603 [1608 Metric], MLJ Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLJ1608WR18JT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3648210RL
Cut Tape3648210
Product RangeMLJ Series
Your Part Number
730 In Stock
Need more?
730 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.220 | CNY12.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.999 (CNY1.1289) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.918 (CNY1.0373) |
| 2000+ | CNY0.843 (CNY0.9526) |
| 4000+ | CNY0.768 (CNY0.8678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1608WR18JT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3648210RL
Cut Tape3648210
Product RangeMLJ Series
Technical Datasheet
Inductance0.18µH
DC Resistance Max0.2ohm
Self Resonant Frequency320MHz
DC Current Rating650mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.18µH
Self Resonant Frequency
320MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
650mA
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
