Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLJ1005WR47JT000 Multilayer Inductor, Shielded, 470 nH, 0.97 ohm, 190 MHz, 300 mA, 0402 [1005 Metric], MLJ Series](https://www.element14.cn/productimages/standard/en_GB/3720740-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLJ1005WR47JT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3386686RL
Cut Tape3386686
Product RangeMLJ Series
Your Part Number
7,827 In Stock
Need more?
7,827 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.380 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY0.884 (CNY0.9989) |
| 5000+ | CNY0.793 (CNY0.8961) |
| 10000+ | CNY0.733 (CNY0.8283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1005WR47JT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3386686RL
Cut Tape3386686
Product RangeMLJ Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.97ohm
Self Resonant Frequency190MHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
190MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.97ohm
DC Current Rating
300mA
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
