Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLJ1005WR33JT000 Multilayer Inductor, Shielded, 330 nH, 0.65 ohm, 230 MHz, 350 mA, 0402 [1005 Metric], MLJ Series](https://www.element14.cn/productimages/standard/en_GB/3720740-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLJ1005WR33JT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386684RL
Cut Tape3386684
Product RangeMLJ Series
Your Part Number
17,829 In Stock
Need more?
17,829 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.982 (CNY1.1097) |
| 2500+ | CNY0.854 (CNY0.965) |
| 5000+ | CNY0.786 (CNY0.8882) |
| 10000+ | CNY0.701 (CNY0.7921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1005WR33JT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386684RL
Cut Tape3386684
Product RangeMLJ Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.65ohm
Self Resonant Frequency230MHz
DC Current Rating350mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
230MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.65ohm
DC Current Rating
350mA
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439
