Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLH2012F22NKT000 Multilayer Inductor, 22 nH, 0.044 ohm, 1.85 A, 0805 [2012 Metric], MLH Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLH2012F22NKT000Copy
Order Code
Re-Reel4244757RL
Cut Tape4244757
Product RangeMLH Series
Your Part Number
890 In Stock
Need more?
890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.230 | CNY12.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY0.983 (CNY1.1108) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.816 (CNY0.9221) |
| 2000+ | CNY0.782 (CNY0.8837) |
| 4000+ | CNY0.747 (CNY0.8441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLH2012F22NKT000Copy
Order Code
Re-Reel4244757RL
Cut Tape4244757
Product RangeMLH Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.044ohm
Self Resonant Frequency-
DC Current Rating1.85A
Inductor Case / Package0805 [2012 Metric]
Product RangeMLH Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.044ohm
DC Current Rating
1.85A
Product Range
MLH Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
