Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG1005S75NJTD25 Multilayer Inductor, AEC-Q200, 75 nH, 1.5 ohm, 750 MHz, 200 mA, 0402 [1005 Metric], MLG Series](https://www.element14.cn/productimages/standard/en_GB/2448185-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG1005S75NJTD25Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386667RL
Cut Tape3386667
Product RangeMLG Series
Your Part Number
3,387 In Stock
Need more?
3,387 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.551 | CNY5.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.551 (CNY0.6226) |
| 100+ | CNY0.479 (CNY0.5413) |
| 500+ | CNY0.442 (CNY0.4995) |
| 2500+ | CNY0.406 (CNY0.4588) |
| 5000+ | CNY0.378 (CNY0.4271) |
| 10000+ | CNY0.349 (CNY0.3944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1005S75NJTD25Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386667RL
Cut Tape3386667
Product RangeMLG Series
Technical Datasheet
Inductance75nH
DC Resistance Max1.5ohm
Self Resonant Frequency750MHz
DC Current Rating200mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLG Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
75nH
Self Resonant Frequency
750MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.5ohm
DC Current Rating
200mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
