Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG1005S47NJT000 Multilayer Inductor, 47 nH, 1.2 ohm, 1.1 GHz, 250 mA, 0402 [1005 Metric], MLG Series](https://www.element14.cn/productimages/standard/en_GB/2448185-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG1005S47NJT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386649RL
Cut Tape3386649
Product RangeMLG Series
Your Part Number
7,156 In Stock
Need more?
7,156 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.557 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.398 (CNY0.4497) |
| 2500+ | CNY0.329 (CNY0.3718) |
| 10000+ | CNY0.283 (CNY0.3198) |
| 25000+ | CNY0.278 (CNY0.3141) |
| 50000+ | CNY0.272 (CNY0.3074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1005S47NJT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386649RL
Cut Tape3386649
Product RangeMLG Series
Technical Datasheet
Inductance47nH
DC Resistance Max1.2ohm
Self Resonant Frequency1.1GHz
DC Current Rating250mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLG Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.2ohm
DC Current Rating
250mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
