Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG1005S3N6BT000 Multilayer Inductor, 3.6 nH, 0.2 ohm, 5 GHz, 700 mA, 0402 [1005 Metric], MLG Series](https://www.element14.cn/productimages/standard/en_GB/2448185-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG1005S3N6BT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape3386642RL
Cut Tape3386642
Product RangeMLG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY0.219 (CNY0.2475) |
| 2500+ | CNY0.195 (CNY0.2204) |
| 10000+ | CNY0.181 (CNY0.2045) |
| 25000+ | CNY0.170 (CNY0.1921) |
| 50000+ | CNY0.161 (CNY0.1819) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 10
CNY109.50 (CNY123.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1005S3N6BT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape3386642RL
Cut Tape3386642
Product RangeMLG Series
Technical Datasheet
Inductance3.6nH
DC Resistance Max0.2ohm
Self Resonant Frequency5GHz
DC Current Rating700mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLG Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.6nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
700mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
