Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG1005S13NJT000 Multilayer Inductor, 13 nH, 0.5 ohm, 2.4 GHz, 400 mA, 0402 [1005 Metric], MLG Series](https://www.element14.cn/productimages/standard/en_GB/2448185-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG1005S13NJT000Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Cut Tape3386591
Cut Tape3386591RL
Product RangeMLG Series
Your Part Number
7,956 In Stock
Need more?
7,956 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.551 (CNY0.6226) |
| 500+ | CNY0.443 (CNY0.5006) |
| 2500+ | CNY0.357 (CNY0.4034) |
| 10000+ | CNY0.284 (CNY0.3209) |
| 25000+ | CNY0.279 (CNY0.3153) |
| 50000+ | CNY0.273 (CNY0.3085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.51 (CNY6.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1005S13NJT000Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Cut Tape3386591
Cut Tape3386591RL
Product RangeMLG Series
Technical Datasheet
Inductance13nH
DC Resistance Max0.5ohm
Self Resonant Frequency2.4GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLG Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13nH
Self Resonant Frequency
2.4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.5ohm
DC Current Rating
400mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
