Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG1005S0N4BT000 Multilayer Inductor, 0.4 nH, 0.1 ohm, 10 GHz, 1 A, 0402 [1005 Metric], MLG Series](https://www.element14.cn/productimages/standard/en_GB/2448185-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG1005S0N4BT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386571RL
Cut Tape3386571
Product RangeMLG Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.763 | CNY0.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 500+ | CNY0.504 (CNY0.5695) |
| 2500+ | CNY0.398 (CNY0.4497) |
| 10000+ | CNY0.314 (CNY0.3548) |
| 25000+ | CNY0.308 (CNY0.348) |
| 50000+ | CNY0.302 (CNY0.3413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1005S0N4BT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386571RL
Cut Tape3386571
Product RangeMLG Series
Technical Datasheet
Inductance0.4nH
DC Resistance Max0.1ohm
Self Resonant Frequency10GHz
DC Current Rating1A
Inductor Case / Package0402 [1005 Metric]
Product RangeMLG Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.4nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.1ohm
DC Current Rating
1A
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
