Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG0603S68NJT000 Multilayer Inductor, 68 nH, 3.5 ohm, 1.05 GHz, 50 mA, 0201 [0603 Metric], MLG Series](https://www.element14.cn/productimages/standard/en_GB/1669563-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG0603S68NJT000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1669572RL
Cut Tape1669572
Product RangeMLG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.405 | CNY4.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.405 (CNY0.4576) |
| 250+ | CNY0.314 (CNY0.3548) |
| 1000+ | CNY0.276 (CNY0.3119) |
| 5000+ | CNY0.215 (CNY0.243) |
| 15000+ | CNY0.185 (CNY0.209) |
| 30000+ | CNY0.182 (CNY0.2057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603S68NJT000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1669572RL
Cut Tape1669572
Product RangeMLG Series
Technical Datasheet
Inductance68nH
DC Resistance Max3.5ohm
Self Resonant Frequency1.05GHz
DC Current Rating50mA
Inductor Case / Package0201 [0603 Metric]
Product RangeMLG Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.05GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
3.5ohm
DC Current Rating
50mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
