Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG0603S22NJT000 Multilayer Inductor, 22 nH, 1.2 ohm, 2 GHz, 150 mA, 0201 [0603 Metric], MLG Series](https://www.element14.cn/productimages/standard/en_GB/1669529-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG0603S22NJT000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1669568RL
Cut Tape1669568
Product RangeMLG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.451 | CNY4.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.451 (CNY0.5096) |
| 250+ | CNY0.314 (CNY0.3548) |
| 1000+ | CNY0.276 (CNY0.3119) |
| 5000+ | CNY0.199 (CNY0.2249) |
| 15000+ | CNY0.185 (CNY0.209) |
| 30000+ | CNY0.182 (CNY0.2057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603S22NJT000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1669568RL
Cut Tape1669568
Product RangeMLG Series
Technical Datasheet
Inductance22nH
DC Resistance Max1.2ohm
Self Resonant Frequency2GHz
DC Current Rating150mA
Inductor Case / Package0201 [0603 Metric]
Product RangeMLG Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.2ohm
DC Current Rating
150mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Alternatives for MLG0603S22NJT000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
