Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG0603P8N2JT000 Multilayer Inductor, 8.2 nH, 0.85 ohm, 4 GHz, 250 mA, 0201 [0603 Metric], MLG-P Series](https://www.element14.cn/productimages/standard/en_GB/2448185-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG0603P8N2JT000Copy
Order Code
Re-Reel2448212RL
Cut Tape2448212
Product RangeMLG-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.557 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.557 (CNY0.6294) |
| 250+ | CNY0.428 (CNY0.4836) |
| 1000+ | CNY0.375 (CNY0.4238) |
| 5000+ | CNY0.230 (CNY0.2599) |
| 15000+ | CNY0.108 (CNY0.122) |
| 30000+ | CNY0.106 (CNY0.1198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603P8N2JT000Copy
Order Code
Re-Reel2448212RL
Cut Tape2448212
Product RangeMLG-P Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.85ohm
Self Resonant Frequency4GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeMLG-P Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.85ohm
DC Current Rating
250mA
Product Range
MLG-P Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
