Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG0603P5N6ST000 Multilayer Inductor, 5.6 nH, 0.4 ohm, 4 GHz, 350 mA, 0201 [0603 Metric], MLG-P Series](https://www.element14.cn/productimages/standard/en_GB/2448185-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG0603P5N6ST000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2448206RL
Cut Tape2448206
Product RangeMLG-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.204 | CNY2.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.204 (CNY0.2305) |
| 250+ | CNY0.166 (CNY0.1876) |
| 1000+ | CNY0.148 (CNY0.1672) |
| 5000+ | CNY0.137 (CNY0.1548) |
| 15000+ | CNY0.129 (CNY0.1458) |
| 30000+ | CNY0.122 (CNY0.1379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603P5N6ST000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2448206RL
Cut Tape2448206
Product RangeMLG-P Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.4ohm
Self Resonant Frequency4GHz
DC Current Rating350mA
Inductor Case / Package0201 [0603 Metric]
Product RangeMLG-P Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.4ohm
DC Current Rating
350mA
Product Range
MLG-P Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
