Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF2012A1R5KTD25 Multilayer Inductor, AEC-Q200, SHLD, 1.5 µH, 0.4 ohm, 100 MHz, 80 mA, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF2012A1R5KTD25Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386528RL
Cut Tape3386528
Product RangeMLF Series
Your Part Number
6,328 In Stock
Need more?
6,328 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.030 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.780 (CNY0.8814) |
| 500+ | CNY0.705 (CNY0.7966) |
| 1000+ | CNY0.630 (CNY0.7119) |
| 2000+ | CNY0.610 (CNY0.6893) |
| 4000+ | CNY0.590 (CNY0.6667) |
| 20000+ | CNY0.552 (CNY0.6238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF2012A1R5KTD25Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386528RL
Cut Tape3386528
Product RangeMLF Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.4ohm
Self Resonant Frequency100MHz
DC Current Rating80mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
100MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.4ohm
DC Current Rating
80mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
