Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608E8R2KTA00 Multilayer Inductor, 8.2 µH, 1.5 ohm, 35 MHz, 10 mA, 0603 [1608 Metric], MLF Series](https://www.element14.cn/productimages/standard/en_GB/1669529-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608E8R2KTA00Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1669543RL
Cut Tape1669543
Product RangeMLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.756 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.756 (CNY0.8543) |
| 100+ | CNY0.618 (CNY0.6983) |
| 500+ | CNY0.609 (CNY0.6882) |
| 1000+ | CNY0.599 (CNY0.6769) |
| 2000+ | CNY0.589 (CNY0.6656) |
| 4000+ | CNY0.579 (CNY0.6543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608E8R2KTA00Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1669543RL
Cut Tape1669543
Product RangeMLF Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max1.5ohm
Self Resonant Frequency35MHz
DC Current Rating10mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
35MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.5ohm
DC Current Rating
10mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
