Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608E6R8JT000 Multilayer Inductor, Shielded, 6.8 µH, 1.3 ohm, 40 MHz, 15 mA, 0603 [1608 Metric], MLF Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608E6R8JT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386524RL
Cut Tape3386524
Product RangeMLF Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.907 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.907 (CNY1.0249) |
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.735 (CNY0.8306) |
| 1000+ | CNY0.723 (CNY0.817) |
| 2000+ | CNY0.711 (CNY0.8034) |
| 4000+ | CNY0.699 (CNY0.7899) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608E6R8JT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386524RL
Cut Tape3386524
Product RangeMLF Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max1.3ohm
Self Resonant Frequency40MHz
DC Current Rating15mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.3ohm
DC Current Rating
15mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Alternatives for MLF1608E6R8JT000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
