Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608E100KTD00 Multilayer Inductor, 10 µH, 1 ohm, 30 MHz, 10 mA, 0603 [1608 Metric], MLF Series](https://www.element14.cn/productimages/standard/en_GB/1669529-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608E100KTD00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2800807RL
Cut Tape2800807
Product RangeMLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.733 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.733 (CNY0.8283) |
| 100+ | CNY0.603 (CNY0.6814) |
| 500+ | CNY0.588 (CNY0.6644) |
| 1000+ | CNY0.566 (CNY0.6396) |
| 2000+ | CNY0.543 (CNY0.6136) |
| 4000+ | CNY0.520 (CNY0.5876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608E100KTD00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2800807RL
Cut Tape2800807
Product RangeMLF Series
Technical Datasheet
Inductance10µH
DC Resistance Max1ohm
Self Resonant Frequency30MHz
DC Current Rating10mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1ohm
DC Current Rating
10mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
