Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608DR33KTA00 Multilayer Inductor, 330 nH, 0.75 ohm, 230 MHz, 100 mA, 0603 [1608 Metric], MLF Series](https://www.element14.cn/productimages/standard/en_GB/1669528-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608DR33KTA00Copy
Manufacturer Standard Lead Time21 weeks
Order Code1669535
Product RangeMLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.640 (CNY0.7232) |
| 100+ | CNY0.526 (CNY0.5944) |
| 500+ | CNY0.520 (CNY0.5876) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.40 (CNY7.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608DR33KTA00Copy
Manufacturer Standard Lead Time21 weeks
Order Code1669535
Product RangeMLF Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.75ohm
Self Resonant Frequency230MHz
DC Current Rating100mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
330nH
Self Resonant Frequency
230MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
DC Resistance Max
0.75ohm
DC Current Rating
100mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
