Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608DR18JTD25 Multilayer Inductor, AEC-Q200, 0.18 µH, 0.5 ohm, 320 MHz, 150 mA, 0603 [1608 Metric], MLF Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608DR18JTD25Copy
Order Code
Re-Reel3386505RL
Cut Tape3386505
Product RangeMLF Series
Your Part Number
329 In Stock
8,000 more incoming. You can reserve stock now
329 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 2000+ | CNY1.010 (CNY1.1413) |
| 4000+ | CNY0.975 (CNY1.1018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608DR18JTD25Copy
Order Code
Re-Reel3386505RL
Cut Tape3386505
Product RangeMLF Series
Technical Datasheet
Inductance0.18µH
DC Resistance Max0.5ohm
Self Resonant Frequency320MHz
DC Current Rating150mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.18µH
Self Resonant Frequency
320MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.5ohm
DC Current Rating
150mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
