Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608DR15JTD25 Multilayer Inductor, AEC-Q200, 0.15 µH, 0.45 ohm, 350 MHz, 200 mA, 0603 [1608 Metric], MLF Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608DR15JTD25Copy
Order Code
Re-Reel3386504RL
Cut Tape3386504
Product RangeMLF Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608DR15JTD25Copy
Order Code
Re-Reel3386504RL
Cut Tape3386504
Product RangeMLF Series
Technical Datasheet
Inductance0.15µH
DC Resistance Max0.45ohm
Self Resonant Frequency350MHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
0.15µH
Self Resonant Frequency
350MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.45ohm
DC Current Rating
200mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
