Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1005G1R0KT000 Multilayer Inductor, Shielded, 1 µH, 0.64 ohm, 120 MHz, 40 mA, 0402 [1005 Metric], MLF Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1005G1R0KT000Copy
Order Code
Re-Reel3386467RL
Cut Tape3386467
Product RangeMLF Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1005G1R0KT000Copy
Order Code
Re-Reel3386467RL
Cut Tape3386467
Product RangeMLF Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.64ohm
Self Resonant Frequency120MHz
DC Current Rating40mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
120MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.64ohm
DC Current Rating
40mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
