Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MHQ1005P6N2ST000 Multilayer Inductor, 6.2 nH, 0.13 ohm, 4 GHz, 700 mA, 0402 [1005 Metric], MHQ-P Series](https://www.element14.cn/productimages/standard/en_GB/2345521-40.jpg)
ManufacturerTDK
Manufacturer Part NoMHQ1005P6N2ST000Copy
Manufacturer Standard Lead Time28 weeks
Order Code2544484
Product RangeMHQ-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.428 (CNY0.4836) |
| 100000+ | CNY0.420 (CNY0.4746) |
| 200000+ | CNY0.411 (CNY0.4644) |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
CNY8,560.00 (CNY9,672.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ1005P6N2ST000Copy
Manufacturer Standard Lead Time28 weeks
Order Code2544484
Product RangeMHQ-P Series
Technical Datasheet
Inductance6.2nH
DC Resistance Max0.13ohm
Self Resonant Frequency4GHz
DC Current Rating700mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 0.3nH
Inductor Construction-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.2nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.13ohm
DC Current Rating
700mA
Product Range
MHQ-P Series
Inductor Construction
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
