Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MHQ1005P22NJT000 Multilayer Inductor, 22 nH, 1.1 ohm, 2.1 GHz, 230 mA, 0402 [1005 Metric], MHQ-P Series](https://www.element14.cn/productimages/standard/en_GB/2345521-40.jpg)
ManufacturerTDK
Manufacturer Part NoMHQ1005P22NJT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386446RL
Cut Tape3386446
Product RangeMHQ-P Series
Your Part Number
8,855 In Stock
Need more?
8,855 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.809 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.809 (CNY0.9142) |
| 250+ | CNY0.664 (CNY0.7503) |
| 1000+ | CNY0.550 (CNY0.6215) |
| 5000+ | CNY0.466 (CNY0.5266) |
| 10000+ | CNY0.428 (CNY0.4836) |
| 20000+ | CNY0.420 (CNY0.4746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ1005P22NJT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386446RL
Cut Tape3386446
Product RangeMHQ-P Series
Technical Datasheet
Inductance22nH
DC Resistance Max1.1ohm
Self Resonant Frequency2.1GHz
DC Current Rating230mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.1ohm
DC Current Rating
230mA
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
