Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MHQ1005P0N9BT000 Multilayer Inductor, 0.9 nH, 0.03 ohm, 15 GHz, 1.2 A, 0402 [1005 Metric], MHQ-P Series](https://www.element14.cn/productimages/standard/en_GB/2345521-40.jpg)
ManufacturerTDK
Manufacturer Part NoMHQ1005P0N9BT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386432RL
Cut Tape3386432
Product RangeMHQ-P Series
Your Part Number
18,810 In Stock
Need more?
18,810 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.854 | CNY8.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.854 (CNY0.965) |
| 250+ | CNY0.701 (CNY0.7921) |
| 1000+ | CNY0.580 (CNY0.6554) |
| 5000+ | CNY0.534 (CNY0.6034) |
| 10000+ | CNY0.497 (CNY0.5616) |
| 20000+ | CNY0.488 (CNY0.5514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ1005P0N9BT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386432RL
Cut Tape3386432
Product RangeMHQ-P Series
Technical Datasheet
Inductance0.9nH
DC Resistance Max0.03ohm
Self Resonant Frequency15GHz
DC Current Rating1.2A
Inductor Case / Package0402 [1005 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.9nH
Self Resonant Frequency
15GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.03ohm
DC Current Rating
1.2A
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
