Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MHQ0603P7N5JT000 Multilayer Inductor, 7.5 nH, 0.5 ohm, 3.8 GHz, 300 mA, 0201 [0603 Metric], MHQ-P Series](https://www.element14.cn/productimages/standard/en_GB/2455205-40.jpg)
ManufacturerTDK
Manufacturer Part NoMHQ0603P7N5JT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2455221RL
Cut Tape2455221
Product RangeMHQ-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.595 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.595 (CNY0.6724) |
| 100+ | CNY0.568 (CNY0.6418) |
| 500+ | CNY0.541 (CNY0.6113) |
| 2500+ | CNY0.514 (CNY0.5808) |
| 7500+ | CNY0.487 (CNY0.5503) |
| 15000+ | CNY0.459 (CNY0.5187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ0603P7N5JT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2455221RL
Cut Tape2455221
Product RangeMHQ-P Series
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.5ohm
Self Resonant Frequency3.8GHz
DC Current Rating300mA
Inductor Case / Package0201 [0603 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.65mm
Product Width0.35mm
Product Height0.35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
3.8GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.35mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.5ohm
DC Current Rating
300mA
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
0.65mm
Product Height
0.35mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
