Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MHQ0603P27NJT000 Multilayer Inductor, 27 nH, 2.2 ohm, 2 GHz, 160 mA, 0201 [0603 Metric], MHQ-P Series](https://www.element14.cn/productimages/standard/en_GB/2455205-40.jpg)
ManufacturerTDK
Manufacturer Part NoMHQ0603P27NJT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape2455215
Cut Tape2455215RL
Product RangeMHQ-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.793 (CNY0.8961) |
| 500+ | CNY0.724 (CNY0.8181) |
| 2500+ | CNY0.565 (CNY0.6384) |
| 7500+ | CNY0.512 (CNY0.5786) |
| 15000+ | CNY0.459 (CNY0.5187) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY10.30 (CNY11.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ0603P27NJT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape2455215
Cut Tape2455215RL
Product RangeMHQ-P Series
Technical Datasheet
Inductance27nH
DC Resistance Max2.2ohm
Self Resonant Frequency2GHz
DC Current Rating160mA
Inductor Case / Package0201 [0603 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.65mm
Product Width0.35mm
Product Height0.35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.35mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.2ohm
DC Current Rating
160mA
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
0.65mm
Product Height
0.35mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
