Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMEM2012F101RT001
Order Code
Re-Reel2407431RL
Cut Tape2407431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.480 | CNY24.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 2000+ | CNY1.560 (CNY1.7628) |
| 4000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MEM1608P75R0T is a 3-terminal SMD Power Line Filter for signal line with closed magnetic circuit structure makes it possible to achieve high-density mounting without crosstalk. It is suitable for use in noise removal from signal lines of data terminals, digital cameras, computers, game machines and flat TVs.
- Multilayer chip EMC filter
- Monolithic structure makes it highly reliable
- Has sharp attenuation characteristics with excellent EMC suppression
- Wide range of products compatible with passing frequencies and attenuating frequencies
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial
Warnings
Do not expose the products to magnets or magnetic fields. Do not use for a purpose outside of the contents regulated in the delivery specifications.
Technical Specifications
Voltage Rating
10V
SVHC
No SVHC (04-Feb-2026)
Current Rating
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
