Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMCZ1210DH500CPTA0GCopy
Manufacturer Standard Lead Time33 weeks
Order Code4154177
Product RangeMCZ-DH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2000+ | CNY1.380 (CNY1.5594) |
| 4000+ | CNY1.280 (CNY1.4464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY21.70 (CNY24.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMCZ1210DH500CPTA0GCopy
Manufacturer Standard Lead Time33 weeks
Order Code4154177
Product RangeMCZ-DH Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max2.5ohm
Product RangeMCZ-DH Series
Impedance45ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.5ohm
Impedance
45ohm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
MCZ-DH Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
