Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MAF2520ASS600CT000 Ferrite Bead, 1008 [2520 Metric], 60 ohm, 700 mA, MAF Series, 0.364 ohm](https://www.element14.cn/productimages/standard/en_GB/4167091-40.jpg)
ManufacturerTDK
Manufacturer Part NoMAF2520ASS600CT000Copy
Order Code
Re-Reel4167091RL
Cut Tape4167091
Product RangeMAF Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.410 (CNY1.5933) |
| 250+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1500+ | CNY0.915 (CNY1.0339) |
| 3000+ | CNY0.897 (CNY1.0136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF2520ASS600CT000Copy
Order Code
Re-Reel4167091RL
Cut Tape4167091
Product RangeMAF Series
Technical Datasheet
Ferrite Bead Case / Package1008 [2520 Metric]
Impedance60ohm
DC Current Rating700mA
Product RangeMAF Series
DC Resistance Max0.364ohm
Impedance Tolerance-
Product Length2.5mm
Product Width2mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1008 [2520 Metric]
DC Current Rating
700mA
DC Resistance Max
0.364ohm
Product Length
2.5mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
60ohm
Product Range
MAF Series
Impedance Tolerance
-
Product Width
2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
