Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MAF1608GAD471LTAH0 Ferrite Bead, 0603 [1608 Metric], 60 ohm, 1.6 A, MAF Series, 0.075 ohm](https://www.element14.cn/productimages/standard/en_GB/3773300-40.jpg)
ManufacturerTDK
Manufacturer Part NoMAF1608GAD471LTAH0Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3773314RL
Cut Tape3773314
Product RangeMAF Series
Your Part Number
1,210 In Stock
Need more?
1,210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.260 | CNY12.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY0.949 (CNY1.0724) |
| 500+ | CNY0.840 (CNY0.9492) |
| 1000+ | CNY0.826 (CNY0.9334) |
| 2000+ | CNY0.794 (CNY0.8972) |
| 4000+ | CNY0.760 (CNY0.8588) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF1608GAD471LTAH0Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3773314RL
Cut Tape3773314
Product RangeMAF Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance60ohm
DC Current Rating1.6A
Product RangeMAF Series
DC Resistance Max0.075ohm
Impedance Tolerance-
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.6A
DC Resistance Max
0.075ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
MAF Series
Impedance Tolerance
-
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
