Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MAF1608GAD201LTAH0 Ferrite Bead, 0603 [1608 Metric], 30 ohm, 2.3 A, MAF Series, 0.059 ohm](https://www.element14.cn/productimages/standard/en_GB/3773300-40.jpg)
ManufacturerTDK
Manufacturer Part NoMAF1608GAD201LTAH0Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3773313RL
Cut Tape3773313
Product RangeMAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.420 | CNY14.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY0.930 (CNY1.0509) |
| 1000+ | CNY0.756 (CNY0.8543) |
| 2000+ | CNY0.707 (CNY0.7989) |
| 4000+ | CNY0.657 (CNY0.7424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF1608GAD201LTAH0Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3773313RL
Cut Tape3773313
Product RangeMAF Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance30ohm
DC Current Rating2.3A
Product RangeMAF Series
DC Resistance Max0.059ohm
Impedance Tolerance-
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2.3A
DC Resistance Max
0.059ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MAF Series
Impedance Tolerance
-
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
