Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MAF1005PAD120CT000 Ferrite Bead, 0402 [1005 Metric], 12 ohm, 6 A, MAF Series, 9000 µohm](https://www.element14.cn/productimages/standard/en_GB/4125624-40.jpg)
ManufacturerTDK
Manufacturer Part NoMAF1005PAD120CT000Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4125624RL
Cut Tape4125624
Product RangeMAF Series
Your Part Number
9,679 In Stock
Need more?
9,679 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.390 | CNY13.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY0.960 (CNY1.0848) |
| 500+ | CNY0.724 (CNY0.8181) |
| 2500+ | CNY0.634 (CNY0.7164) |
| 5000+ | CNY0.534 (CNY0.6034) |
| 10000+ | CNY0.524 (CNY0.5921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF1005PAD120CT000Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4125624RL
Cut Tape4125624
Product RangeMAF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance12ohm
DC Current Rating6A
Product RangeMAF Series
DC Resistance Max9000µohm
Impedance Tolerance-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
6A
DC Resistance Max
9000µohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
12ohm
Product Range
MAF Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
