Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF5022T-1R2N3R4-D
Order Code
Re-Reel4167227RL
Cut Tape4167227
Product RangeLTF-D Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.990 | CNY9.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY7.460 (CNY8.4298) |
| 100+ | CNY6.680 (CNY7.5484) |
| 200+ | CNY6.590 (CNY7.4467) |
| 500+ | CNY6.490 (CNY7.3337) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-1R2N3R4-D
Order Code
Re-Reel4167227RL
Cut Tape4167227
Product RangeLTF-D Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.43A
Inductor ConstructionShielded
Saturation Current (Isat)3.87A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.031ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.031ohm
Product Length
6.5mm
Product Height
2.2mm
RMS Current (Irms)
3.43A
Saturation Current (Isat)
3.87A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
