Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF4022T-4R7N-DCopy
Order Code
Re-Reel4167224RL
Cut Tape4167224
Product RangeLTF-D Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY7.390 (CNY8.3507) |
| 200+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY6.030 (CNY6.8139) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF4022T-4R7N-DCopy
Order Code
Re-Reel4167224RL
Cut Tape4167224
Product RangeLTF-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 30%
Product Length5.5mm
Product Width4mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.09ohm
Product Length
5.5mm
Product Height
2.2mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
