Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF3020T-4R7N-DCopy
Manufacturer Standard Lead Time32 weeks
Order Code4167221
Product RangeLTF-D Series
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.480 (CNY6.1924) |
| 250+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.590 (CNY5.1867) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF3020T-4R7N-DCopy
Manufacturer Standard Lead Time32 weeks
Order Code4167221
Product RangeLTF-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.19A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 30%
Product Length4.5mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.14ohm
Product Length
4.5mm
Product Height
2mm
RMS Current (Irms)
1.19A
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
