Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF3020T-2R2N-DCopy
Order Code
Re-Reel4167220RL
Cut Tape4167220
Product RangeLTF-D Series
Your Part Number
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.680 | CNY7.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.680 (CNY8.6784) |
| 50+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY5.190 (CNY5.8647) |
| 250+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.360 (CNY4.9268) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF3020T-2R2N-DCopy
Order Code
Re-Reel4167220RL
Cut Tape4167220
Product RangeLTF-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.58A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.077ohm
Inductance Tolerance± 30%
Product Length4.5mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.077ohm
Product Length
4.5mm
Product Height
2mm
RMS Current (Irms)
1.58A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
