Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK KMZ1608RHR601ATD25 Ferrite Bead, 0603 [1608 Metric], 600 ohm, 500 mA, KMZ-HR Series, 0.4 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoKMZ1608RHR601ATD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3490681RL
Cut Tape3490681
Product RangeKMZ-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.778 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.778 (CNY0.8791) |
| 100+ | CNY0.641 (CNY0.7243) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.497 (CNY0.5616) |
| 2000+ | CNY0.448 (CNY0.5062) |
| 4000+ | CNY0.398 (CNY0.4497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKMZ1608RHR601ATD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3490681RL
Cut Tape3490681
Product RangeKMZ-HR Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance600ohm
DC Current Rating500mA
Product RangeKMZ-HR Series
DC Resistance Max0.4ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
500mA
DC Resistance Max
0.4ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
KMZ-HR Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
