Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK KLZ2012NHR101LTD25 Multilayer Inductor, AEC-Q200/SHLD, 100 µH, 4.55 ohm, 140 mA, 0805 [2012 Metric], KLZ-HR Series](https://www.element14.cn/productimages/standard/en_GB/3489650-40.jpg)
ManufacturerTDK
Manufacturer Part NoKLZ2012NHR101LTD25Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3386849RL
Cut Tape3386849
Product RangeKLZ-HR Series
Your Part Number
1,950 In Stock
Need more?
1,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.890 (CNY1.0057) |
| 1000+ | CNY0.872 (CNY0.9854) |
| 2000+ | CNY0.854 (CNY0.965) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ2012NHR101LTD25Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3386849RL
Cut Tape3386849
Product RangeKLZ-HR Series
Technical Datasheet
Inductance100µH
DC Resistance Max4.55ohm
Self Resonant Frequency-
DC Current Rating140mA
Inductor Case / Package0805 [2012 Metric]
Product RangeKLZ-HR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
4.55ohm
DC Current Rating
140mA
Product Range
KLZ-HR Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
