Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoKLZ2012MHR4R7WTD25Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3516856RL
Cut Tape3516856
Product RangeKLZ-HR Series
Your Part Number
3,700 In Stock
Need more?
3,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.885 (CNY1.0001) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 2000+ | CNY0.854 (CNY0.965) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ2012MHR4R7WTD25Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3516856RL
Cut Tape3516856
Product RangeKLZ-HR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Product RangeKLZ-HR Series
Inductor Case / Package-
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
KLZ-HR Series
DC Resistance Max
0.39ohm
Product Length
2mm
Product Height
0.85mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
180mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
