Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK KLZ2012MHR3R3HTD25 Multilayer Inductor, AEC-Q200, 3.3 µH, 0.2 ohm, 500 mA, 0805 [2012 Metric], KLZ-HR Series](https://www.element14.cn/productimages/standard/en_GB/3489650-40.jpg)
ManufacturerTDK
Manufacturer Part NoKLZ2012MHR3R3HTD25Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3489654RL
Cut Tape3489654
Product RangeKLZ-HR Series
Your Part Number
1,530 In Stock
Need more?
1,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY1.020 (CNY1.1526) |
| 250+ | CNY0.998 (CNY1.1277) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.941 (CNY1.0633) |
| 2000+ | CNY0.915 (CNY1.0339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ2012MHR3R3HTD25Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3489654RL
Cut Tape3489654
Product RangeKLZ-HR Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.2ohm
Self Resonant Frequency-
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product RangeKLZ-HR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
500mA
Product Range
KLZ-HR Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
