Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK KLZ2012AHR1R0WTD25 Multilayer Inductor, AEC-Q200, 1 µH, 0.1 ohm, 900 mA, 0805 [2012 Metric], KLZ-HR Series](https://www.element14.cn/productimages/standard/en_GB/3489650-40.jpg)
ManufacturerTDK
Manufacturer Part NoKLZ2012AHR1R0WTD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3489650RL
Cut Tape3489650
Product RangeKLZ-HR Series
Your Part Number
895 In Stock
Need more?
895 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.280 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY0.983 (CNY1.1108) |
| 500+ | CNY0.907 (CNY1.0249) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 2000+ | CNY0.841 (CNY0.9503) |
| 4000+ | CNY0.819 (CNY0.9255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ2012AHR1R0WTD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3489650RL
Cut Tape3489650
Product RangeKLZ-HR Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.1ohm
Self Resonant Frequency-
DC Current Rating900mA
Inductor Case / Package0805 [2012 Metric]
Product RangeKLZ-HR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.1ohm
DC Current Rating
900mA
Product Range
KLZ-HR Series
Inductor Construction
-
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
