Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK KLZ1608MHR4R7WTD25 Multilayer Inductor, AEC-Q200, 4.7 µH, 0.5 ohm, 350 mA, 0603 [1608 Metric], KLZ-HR Series](https://www.element14.cn/productimages/standard/en_GB/3489647-40.jpg)
ManufacturerTDK
Manufacturer Part NoKLZ1608MHR4R7WTD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3489649RL
Cut Tape3489649
Product RangeKLZ-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.090 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.884 (CNY0.9989) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.767 (CNY0.8667) |
| 2000+ | CNY0.763 (CNY0.8622) |
| 4000+ | CNY0.759 (CNY0.8577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ1608MHR4R7WTD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3489649RL
Cut Tape3489649
Product RangeKLZ-HR Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.5ohm
Self Resonant Frequency-
DC Current Rating350mA
Inductor Case / Package0603 [1608 Metric]
Product RangeKLZ-HR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.5ohm
DC Current Rating
350mA
Product Range
KLZ-HR Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
