Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK KLZ1608MHR220WTD25 Power Inductor (SMD), AEC-Q200, 22 µH, 150 mA, Shielded, 55 mA, KLZ-HR Series, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/3516853-40.jpg)
ManufacturerTDK
Manufacturer Part NoKLZ1608MHR220WTD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3516855RL
Cut Tape3516855
Product RangeKLZ-HR Series
Your Part Number
5,826 In Stock
Need more?
5,826 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.090 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.854 (CNY0.965) |
| 500+ | CNY0.763 (CNY0.8622) |
| 1000+ | CNY0.760 (CNY0.8588) |
| 2000+ | CNY0.757 (CNY0.8554) |
| 4000+ | CNY0.754 (CNY0.852) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ1608MHR220WTD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3516855RL
Cut Tape3516855
Product RangeKLZ-HR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)55mA
Product RangeKLZ-HR Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max3.12ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
KLZ-HR Series
DC Resistance Max
3.12ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
55mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
