Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK KLZ1608AHR1R0WTD25 Multilayer Inductor, AEC-Q200, 1 µH, 0.15 ohm, 600 mA, 0603 [1608 Metric], KLZ-HR Series](https://www.element14.cn/productimages/standard/en_GB/3489647-40.jpg)
ManufacturerTDK
Manufacturer Part NoKLZ1608AHR1R0WTD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3489647RL
Cut Tape3489647
Product RangeKLZ-HR Series
Your Part Number
2,010 In Stock
Need more?
2,010 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.979 | CNY9.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.979 (CNY1.1063) |
| 100+ | CNY0.946 (CNY1.069) |
| 500+ | CNY0.912 (CNY1.0306) |
| 1000+ | CNY0.878 (CNY0.9921) |
| 2000+ | CNY0.844 (CNY0.9537) |
| 4000+ | CNY0.810 (CNY0.9153) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ1608AHR1R0WTD25Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3489647RL
Cut Tape3489647
Product RangeKLZ-HR Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.15ohm
Self Resonant Frequency-
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeKLZ-HR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.15ohm
DC Current Rating
600mA
Product Range
KLZ-HR Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
